Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Light Switch Type
Push Button Light Switch
IP Rating
IP55
Current Rating
10A
Mount Type
Flush, Surface
Colour
White
Series
Mureva Styl
Voltage Rating
250V
Width
71mm
Height
40mm
Length
71mm
Minimum Box Depth
60mm
Number of Modules
1
Fixing Standard
NF
Country of Origin
Poland
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Light Switch Type
Push Button Light Switch
IP Rating
IP55
Current Rating
10A
Mount Type
Flush, Surface
Colour
White
Series
Mureva Styl
Voltage Rating
250V
Width
71mm
Height
40mm
Length
71mm
Minimum Box Depth
60mm
Number of Modules
1
Fixing Standard
NF
Country of Origin
Poland