Technical Document
Specifications
Brand
Schneider ElectricSwitch Operation
Snap Action
Panel Cut Out Width
76mm
Panel Cut Out Height
64mm
Actuator Colour
Grey
Series
Mureva Styl
Mount Type
Surface
Mounting Type
Surface Mount
IP Rating
IP55
Series
MUR
Voltage Rating
250V
Terminal Type
Screwless
AC Voltage Rating
250V
Fixing Standard
NF
Height
64mm
Length
76mm
Width
76mm
Minimum Box Depth
64mm
Number of Modules
1
Case Material
ABS, Brass, SEBS
Maximum Operating Temperature
+40°C
Operating Temperature Range
-5 → +40°C
Minimum Operating Temperature
-5°C
Country of Origin
Poland
₹ 855.81
₹ 855.81 Each (Exc. GST)
₹ 1,009.86
₹ 1,009.86 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 855.81
₹ 855.81 Each (Exc. GST)
₹ 1,009.86
₹ 1,009.86 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 855.81 |
10+ | ₹ 831.70 |
Technical Document
Specifications
Brand
Schneider ElectricSwitch Operation
Snap Action
Panel Cut Out Width
76mm
Panel Cut Out Height
64mm
Actuator Colour
Grey
Series
Mureva Styl
Mount Type
Surface
Mounting Type
Surface Mount
IP Rating
IP55
Series
MUR
Voltage Rating
250V
Terminal Type
Screwless
AC Voltage Rating
250V
Fixing Standard
NF
Height
64mm
Length
76mm
Width
76mm
Minimum Box Depth
64mm
Number of Modules
1
Case Material
ABS, Brass, SEBS
Maximum Operating Temperature
+40°C
Operating Temperature Range
-5 → +40°C
Minimum Operating Temperature
-5°C
Country of Origin
Poland