Schneider Electric METSECT Series Tropicalise Current Transformer, 6000A Input, 6000:5, 5 A Output

RS Stock No.: 198-4512Brand: Schneider ElectricManufacturers Part No.: METSECT5VV600
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

6000:5

Series

METSECT

Transformer Type

Tropicalise

Input Current

6000A

Output Current

5 A

Overall Height

242mm

Overall Width

175mm

Overall Depth

110mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Better World Verification

Green Premium

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 151,129.61

₹ 151,129.61 Each (Exc. GST)

₹ 178,332.94

₹ 178,332.94 Each (inc. GST)

Schneider Electric METSECT Series Tropicalise Current Transformer, 6000A Input, 6000:5, 5 A Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 151,129.61

₹ 151,129.61 Each (Exc. GST)

₹ 178,332.94

₹ 178,332.94 Each (inc. GST)

Schneider Electric METSECT Series Tropicalise Current Transformer, 6000A Input, 6000:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Ratio

6000:5

Series

METSECT

Transformer Type

Tropicalise

Input Current

6000A

Output Current

5 A

Overall Height

242mm

Overall Width

175mm

Overall Depth

110mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Better World Verification

Green Premium

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more