Schneider Electric Multi 9 Busbar Connector, 1000V, 18mm Pitch

RS Stock No.: 214-2108Brand: Schneider ElectricManufacturers Part No.: M9XUPC04
brand-logo
View all in Busbars

Technical Document

Specifications

Rated Operational Voltage

1000V

Range

Multi 9

Pitch

18mm

Series

M9XU

Current Rating

63A

For Use With

M9XU Comb Busbar

Colour

White

Country of Origin

North Macedonia

Stock information temporarily unavailable.

₹ 5,432.43

₹ 5,432.43 Each (Exc. GST)

₹ 6,410.27

₹ 6,410.27 Each (inc. GST)

Schneider Electric Multi 9 Busbar Connector, 1000V, 18mm Pitch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,432.43

₹ 5,432.43 Each (Exc. GST)

₹ 6,410.27

₹ 6,410.27 Each (inc. GST)

Schneider Electric Multi 9 Busbar Connector, 1000V, 18mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rated Operational Voltage

1000V

Range

Multi 9

Pitch

18mm

Series

M9XU

Current Rating

63A

For Use With

M9XU Comb Busbar

Colour

White

Country of Origin

North Macedonia