Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, C60 M9A

RS Stock No.: 272-7494Brand: Schneider ElectricManufacturers Part No.: M9A26904
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

1

Normal State Configuration

1 C/O

Mounting Style

Clip-On

Range

C60

Series

M9A

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → 70 °C

Country of Origin

Belgium

Stock information temporarily unavailable.

₹ 10,070.71

₹ 10,070.71 Each (Exc. GST)

₹ 11,883.44

₹ 11,883.44 Each (inc. GST)

Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, C60 M9A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,070.71

₹ 10,070.71 Each (Exc. GST)

₹ 11,883.44

₹ 11,883.44 Each (inc. GST)

Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, C60 M9A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Contacts

1

Normal State Configuration

1 C/O

Mounting Style

Clip-On

Range

C60

Series

M9A

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → 70 °C

Country of Origin

Belgium