Technical Document
Specifications
Brand
Schneider ElectricType
Front Plate
Length
150mm
For Use With
PrismaSeT (PrismaSeT G) Enclosure
Width
500mm
Material
Steel
Dimensions
150 x 500mm
Series
PrismaSeT
Country of Origin
France
₹ 4,774.77
₹ 4,774.77 Each (Exc. GST)
₹ 5,634.23
₹ 5,634.23 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,774.77
₹ 4,774.77 Each (Exc. GST)
₹ 5,634.23
₹ 5,634.23 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricType
Front Plate
Length
150mm
For Use With
PrismaSeT (PrismaSeT G) Enclosure
Width
500mm
Material
Steel
Dimensions
150 x 500mm
Series
PrismaSeT
Country of Origin
France