Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 25 kA, Fixed Mount

RS Stock No.: 219-8352Brand: Schneider ElectricManufacturers Part No.: LV430750
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Circuit Breaker Type

MCCB

Better World Verification

Green Premium

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 25 kA, Fixed Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 25 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Circuit Breaker Type

MCCB

Better World Verification

Green Premium

Country of Origin

France

You may be interested in