Technical Document
Specifications
Brand
Schneider ElectricRange
NSX
Series
LV4
Number of Poles
4
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Circuit Breaker Type
MCCB
Better World Verification
Green Premium
Country of Origin
Poland
You may be interested in
Schneider Electric, ComPacT NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed MountBrand: Schneider Electric
₹ 52,893.05Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric, ComPacT NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed MountBrand: Schneider Electric
₹ 52,893.05Each (Exc. GST)
Technical Document
Specifications
Brand
Schneider ElectricRange
NSX
Series
LV4
Number of Poles
4
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Circuit Breaker Type
MCCB
Better World Verification
Green Premium
Country of Origin
Poland
You may be interested in
Schneider Electric, ComPacT NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed MountBrand: Schneider Electric
₹ 52,893.05Each (Exc. GST)