Technical Document
Specifications
Brand
Schneider ElectricFLC Motor Rating
5 → 60 A
Contact Current Rating
60 A
Mounting Style
Direct Contactor
Power Rating
55 W
Normal State Configuration
NO/NC
Terminal Type
Screw
Reset Method
Manual
Number Of Auxiliary Contacts
2
Width
70.3mm
Depth
77.2mm
Length
71mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Supply Voltage
100 → 120 V ac
Contact Voltage Rating
690 V ac
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricFLC Motor Rating
5 → 60 A
Contact Current Rating
60 A
Mounting Style
Direct Contactor
Power Rating
55 W
Normal State Configuration
NO/NC
Terminal Type
Screw
Reset Method
Manual
Number Of Auxiliary Contacts
2
Width
70.3mm
Depth
77.2mm
Length
71mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Supply Voltage
100 → 120 V ac
Contact Voltage Rating
690 V ac