Technical Document
Specifications
Brand
Schneider ElectricFLC Motor Rating
37 → 50 A
Contact Current Rating
50 A
Range
TeSys
Series
LRD
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Width
55mm
Number Of Auxiliary Contacts
2
Length
70mm
Depth
123mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Control Voltage
690 V
Contact Voltage Rating
1 kV ac
Country of Origin
France
Product details
Schneider Electric TeSys LRD Thermal Overload Relays
₹ 12,939.62
₹ 12,939.62 Each (Exc. GST)
₹ 15,268.75
₹ 15,268.75 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 12,939.62
₹ 12,939.62 Each (Exc. GST)
₹ 15,268.75
₹ 15,268.75 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 12,939.62 |
10 - 14 | ₹ 12,599.11 |
15+ | ₹ 12,276.05 |
Technical Document
Specifications
Brand
Schneider ElectricFLC Motor Rating
37 → 50 A
Contact Current Rating
50 A
Range
TeSys
Series
LRD
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Width
55mm
Number Of Auxiliary Contacts
2
Length
70mm
Depth
123mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Control Voltage
690 V
Contact Voltage Rating
1 kV ac
Country of Origin
France
Product details