Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
690 V ac
Contact Current Rating
5 A
Range
TeSys SK
Series
LC1S
Power Rating
2.2 kW
Normal State Configuration
2NO
Terminal Type
Screw
Length
56mm
Width
27mm
Depth
55.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
₹ 5,047.65
₹ 5,047.65 Each (Exc. GST)
₹ 5,956.23
₹ 5,956.23 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,047.65
₹ 5,047.65 Each (Exc. GST)
₹ 5,956.23
₹ 5,956.23 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
690 V ac
Contact Current Rating
5 A
Range
TeSys SK
Series
LC1S
Power Rating
2.2 kW
Normal State Configuration
2NO
Terminal Type
Screw
Length
56mm
Width
27mm
Depth
55.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C