Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V dc
Number of Poles
3
Contact Current Rating
40 A
Power Rating
22 kW
Range
Tesys D
Normal State Configuration
3NO
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
₹ 38,490.91
₹ 38,490.91 Each (Exc. GST)
₹ 45,419.27
₹ 45,419.27 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 38,490.91
₹ 38,490.91 Each (Exc. GST)
₹ 45,419.27
₹ 45,419.27 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V dc
Number of Poles
3
Contact Current Rating
40 A
Power Rating
22 kW
Range
Tesys D
Normal State Configuration
3NO
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic