Schneider Electric Auxiliary Contact Block, 4 Contact, 1NC + 3NO, Front Mount, TeSys LADN

RS Stock No.: 394-9885Brand: Schneider ElectricManufacturers Part No.: LADN31
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

4

Normal State Configuration

1NC + 3NO

Mounting Style

Front Mount

Range

TeSys

Series

LADN

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

690 V ac

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Operating Temperature Range

-5 → +60 °C

Distrelec Product Id

13622640

Country of Origin

Czech Republic

Product details

Schneider Electric Auxiliary Contact - LADN TeSys D Series

Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

Features and benefits:

• Low consumption on your control circuit
• 30 Mcycles of mechanical durability
• Compact, lightweight and easily attached to compatible contactors. Front side mounting
• Simplified mounting directly to the contactor/circuit breaker. Compact in size and equipped with EverLink terminal technology meaning permanent tightening even in the event with conductor creep
• 18-month manufacturer warranty with Schneider

Protection ratings & Safety features
• IEC 60947-5-1 associated fuse rating
• GG fuse <= 10 A
• BS 4795, EN 60947-5-1, IEC 60947-5-1
• CSA, UL certified
• IP2x Conforming to VDE 0106
• Thermally treated and protected to TH conforming to IEC 60068
• Ambient Air Temperature (AAT) for operation -5 to 60 °C

Applications

• Motor starters/Control systems
• Switching contactors/relay coils
• Control/Signalling equipment

How do Auxiliary Contacts work?

An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.

Stock information temporarily unavailable.

₹ 2,505.14

₹ 2,505.14 Each (Exc. GST)

₹ 2,956.07

₹ 2,956.07 Each (inc. GST)

Schneider Electric Auxiliary Contact Block, 4 Contact, 1NC + 3NO, Front Mount, TeSys LADN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,505.14

₹ 2,505.14 Each (Exc. GST)

₹ 2,956.07

₹ 2,956.07 Each (inc. GST)

Schneider Electric Auxiliary Contact Block, 4 Contact, 1NC + 3NO, Front Mount, TeSys LADN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Contacts

4

Normal State Configuration

1NC + 3NO

Mounting Style

Front Mount

Range

TeSys

Series

LADN

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

690 V ac

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Operating Temperature Range

-5 → +60 °C

Distrelec Product Id

13622640

Country of Origin

Czech Republic

Product details

Schneider Electric Auxiliary Contact - LADN TeSys D Series

Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

Features and benefits:

• Low consumption on your control circuit
• 30 Mcycles of mechanical durability
• Compact, lightweight and easily attached to compatible contactors. Front side mounting
• Simplified mounting directly to the contactor/circuit breaker. Compact in size and equipped with EverLink terminal technology meaning permanent tightening even in the event with conductor creep
• 18-month manufacturer warranty with Schneider

Protection ratings & Safety features
• IEC 60947-5-1 associated fuse rating
• GG fuse <= 10 A
• BS 4795, EN 60947-5-1, IEC 60947-5-1
• CSA, UL certified
• IP2x Conforming to VDE 0106
• Thermally treated and protected to TH conforming to IEC 60068
• Ambient Air Temperature (AAT) for operation -5 to 60 °C

Applications

• Motor starters/Control systems
• Switching contactors/relay coils
• Control/Signalling equipment

How do Auxiliary Contacts work?

An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.