Schneider Electric Contactor Latching Block for use with LC1 Series, 110 → 127 V dc/ac

RS Stock No.: 400-2016Brand: Schneider ElectricManufacturers Part No.: LAD6K10F
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Accessory Type

Latching Block

For Use With

LC1 Series

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Voltage Rating

110 → 127 V dc/ac

Series

LAD6

Mounting Type

Front Side

Country of Origin

France

Product details

Mechanical Latch Block

On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil.

Remotely actuated or by front panel button
Electrical delatching pulse must be greater than 100ms
Front mounting

Stock information temporarily unavailable.

₹ 12,056.20

₹ 12,056.20 Each (Exc. GST)

₹ 14,226.32

₹ 14,226.32 Each (inc. GST)

Schneider Electric Contactor Latching Block for use with LC1 Series, 110 → 127 V dc/ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,056.20

₹ 12,056.20 Each (Exc. GST)

₹ 14,226.32

₹ 14,226.32 Each (inc. GST)

Schneider Electric Contactor Latching Block for use with LC1 Series, 110 → 127 V dc/ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 12,056.20
10 - 14₹ 11,935.65
15+₹ 11,816.29
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Latching Block

For Use With

LC1 Series

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Voltage Rating

110 → 127 V dc/ac

Series

LAD6

Mounting Type

Front Side

Country of Origin

France

Product details

Mechanical Latch Block

On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil.

Remotely actuated or by front panel button
Electrical delatching pulse must be greater than 100ms
Front mounting