Schneider Electric Jack Socket Surface Mount VDI Socket Socket 3.1A

RS Stock No.: 287-5964Brand: Schneider ElectricManufacturers Part No.: INS44273
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Socket

Mounting Type

Surface Mount

Type

VDI Socket

Body Orientation

Straight

Current Rating

3.1A

Country of Origin

Spain

Stock information temporarily unavailable.

₹ 23,574.15

₹ 23,574.15 Each (Exc. GST)

₹ 27,817.50

₹ 27,817.50 Each (inc. GST)

Schneider Electric Jack Socket Surface Mount VDI Socket Socket 3.1A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,574.15

₹ 23,574.15 Each (Exc. GST)

₹ 27,817.50

₹ 27,817.50 Each (inc. GST)

Schneider Electric Jack Socket Surface Mount VDI Socket Socket 3.1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Socket

Mounting Type

Surface Mount

Type

VDI Socket

Body Orientation

Straight

Current Rating

3.1A

Country of Origin

Spain