Schneider Electric Auxiliary Contact, 2 Contact, 2NO, Side Mount, TeSys GVAD

RS Stock No.: 395-0150Brand: Schneider ElectricManufacturers Part No.: GVAD1010
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Side Mount

Range

TeSys

Series

GVAD

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

240 V dc, 690 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

₹ 6,618.74

₹ 6,618.74 Each (Exc. GST)

₹ 7,810.11

₹ 7,810.11 Each (inc. GST)

Schneider Electric Auxiliary Contact, 2 Contact, 2NO, Side Mount, TeSys GVAD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,618.74

₹ 6,618.74 Each (Exc. GST)

₹ 7,810.11

₹ 7,810.11 Each (inc. GST)

Schneider Electric Auxiliary Contact, 2 Contact, 2NO, Side Mount, TeSys GVAD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 6,618.74
15 - 24₹ 6,017.40
25+₹ 5,902.31
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Side Mount

Range

TeSys

Series

GVAD

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

240 V dc, 690 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

You may be interested in