Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
2
Normal State Configuration
2NO
Mounting Style
Side Mount
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
220 V dc, 690 V ac
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Auxiliary Contact, 2 Contact, 2NO, Side Mount
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Schneider Electric Auxiliary Contact, 2 Contact, 2NO, Side Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
2
Normal State Configuration
2NO
Mounting Style
Side Mount
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
220 V dc, 690 V ac