Schneider Electric 4 → 6 A TeSys Motor Protection Circuit Breaker, 690 V ac

RS Stock No.: 608-8315Brand: Schneider ElectricManufacturers Part No.: GV2L10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

4 → 6 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Breaking Capacity

100 kA

Better World Verification

Green Premium

Number of Poles

3

Terminal Type

Screw

Country of Origin

France

Stock information temporarily unavailable.

₹ 9,752.74

₹ 9,752.74 Each (Exc. GST)

₹ 11,508.23

₹ 11,508.23 Each (inc. GST)

Schneider Electric 4 → 6 A TeSys Motor Protection Circuit Breaker, 690 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,752.74

₹ 9,752.74 Each (Exc. GST)

₹ 11,508.23

₹ 11,508.23 Each (inc. GST)

Schneider Electric 4 → 6 A TeSys Motor Protection Circuit Breaker, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

4 → 6 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Breaking Capacity

100 kA

Better World Verification

Green Premium

Number of Poles

3

Terminal Type

Screw

Country of Origin

France