Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1P
Current Rating
1A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
18mm
Length
81mm
Depth
75.5mm
Country of Origin
France
Product details
C60HC, Type C
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Positive indicator of contact position via front switch lever
Terminal shields for single and double pole versions
Auxiliary Changeover Switch which can be used as an indicating or control device to monitor the ON or OFF position of the MCB
Operating temperature of -30°C to +60°C
Compliance with BS EN 60898
Module widths: 1 pole 18mm, 2 pole 36mm and 3 pole 54mm
Terminal Capacity: 1→20A 25mm2, 32→63A 35mm2
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1P
Current Rating
1A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
18mm
Length
81mm
Depth
75.5mm
Country of Origin
France
Product details
C60HC, Type C
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Positive indicator of contact position via front switch lever
Terminal shields for single and double pole versions
Auxiliary Changeover Switch which can be used as an indicating or control device to monitor the ON or OFF position of the MCB
Operating temperature of -30°C to +60°C
Compliance with BS EN 60898
Module widths: 1 pole 18mm, 2 pole 36mm and 3 pole 54mm
Terminal Capacity: 1→20A 25mm2, 32→63A 35mm2