Schneider Electric, ComPacT New generation MCCB 4P 125A, Breaking Capacity 1500 V, Fixed Mount

RS Stock No.: 205-316Brand: Schneider ElectricManufacturers Part No.: C25F4TM125D3
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

ComPacT New Generation

Series

C25F4T

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

1500 V

Mounting Style

Fixed

Country of Origin

China

Stock information temporarily unavailable.

₹ 161,327.22

₹ 161,327.22 Each (Exc. GST)

₹ 190,366.12

₹ 190,366.12 Each (inc. GST)

Schneider Electric, ComPacT New generation MCCB 4P 125A, Breaking Capacity 1500 V, Fixed Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 161,327.22

₹ 161,327.22 Each (Exc. GST)

₹ 190,366.12

₹ 190,366.12 Each (inc. GST)

Schneider Electric, ComPacT New generation MCCB 4P 125A, Breaking Capacity 1500 V, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

ComPacT New Generation

Series

C25F4T

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

1500 V

Mounting Style

Fixed

Country of Origin

China