Schneider Electric, ComPacT NSX Circuit breaker 2P 80A, Breaking Capacity 85 KA, Fixed Mount

RS Stock No.: 119-217Brand: Schneider ElectricManufacturers Part No.: C10M2TM080
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact NSX

Series

C10M

Number of Poles

2

Current Rating

80A

Breaking Capacity at Maximum Voltage Rating

85 kA

Mounting Style

Fixed

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 27,949.03

₹ 27,949.03 Each (Exc. GST)

₹ 32,979.86

₹ 32,979.86 Each (inc. GST)

Schneider Electric, ComPacT NSX Circuit breaker 2P 80A, Breaking Capacity 85 KA, Fixed Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,949.03

₹ 27,949.03 Each (Exc. GST)

₹ 32,979.86

₹ 32,979.86 Each (inc. GST)

Schneider Electric, ComPacT NSX Circuit breaker 2P 80A, Breaking Capacity 85 KA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Compact NSX

Series

C10M

Number of Poles

2

Current Rating

80A

Breaking Capacity at Maximum Voltage Rating

85 kA

Mounting Style

Fixed

Country of Origin

Poland