Schneider Electric 480 V 1.7 kW Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19mm Shaft Diameter

RS Stock No.: 624-9021Brand: Schneider ElectricManufacturers Part No.: BSH1002P31A2ADistrelec Article No.: 30304724
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

18.3 Nm

Supply Voltage

480 V

Output Speed

6000 rpm

Power Rating

1.7 kW

Stall Torque

5.8Nm

Shaft Diameter

19mm

Length

138.5mm

Width

100mm

Depth

205mm

Series

BSH

Rotor Inertia

2.31kg.cm²

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

BSH Servo Motors

BSH servo motors are compact and dynamic for use with Lexium05 servo drives. The SinCos hiperface encoders allow the drive to read the motor parameters directly when connected. A variety of motor winding options are available to provide different nominal speed ranges. The motor is fitted with 90 degree connectors which may be rotated through 300 degrees for ease of mounting. See the selection chart for matching motors to drives

Schneider Electric Lexium 05

The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)

You may be interested in
Stock information temporarily unavailable.

₹ 161,379.16

₹ 161,379.16 Each (Exc. GST)

₹ 190,427.41

₹ 190,427.41 Each (inc. GST)

Schneider Electric 480 V 1.7 kW Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 161,379.16

₹ 161,379.16 Each (Exc. GST)

₹ 190,427.41

₹ 190,427.41 Each (inc. GST)

Schneider Electric 480 V 1.7 kW Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Maximum Output Torque

18.3 Nm

Supply Voltage

480 V

Output Speed

6000 rpm

Power Rating

1.7 kW

Stall Torque

5.8Nm

Shaft Diameter

19mm

Length

138.5mm

Width

100mm

Depth

205mm

Series

BSH

Rotor Inertia

2.31kg.cm²

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

BSH Servo Motors

BSH servo motors are compact and dynamic for use with Lexium05 servo drives. The SinCos hiperface encoders allow the drive to read the motor parameters directly when connected. A variety of motor winding options are available to provide different nominal speed ranges. The motor is fitted with 90 degree connectors which may be rotated through 300 degrees for ease of mounting. See the selection chart for matching motors to drives

Schneider Electric Lexium 05

The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)

You may be interested in