Schneider Electric SD3 Series Stepper Motor, 4.8Nm Torque, 325 V dc, 0.036°, 85 x 85mm Frame, 12mm Shaft

RS Stock No.: 276-1567Brand: Schneider ElectricManufacturers Part No.: BRS39AW660ABA
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Step Angle

0.036°

Holding Torque

4.8Nm

Supply Voltage

325 V dc

Frame Size

85 x 85mm

Shaft Diameter

12mm

Series

SD3

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 89,276.23

₹ 89,276.23 Each (Exc. GST)

₹ 105,345.95

₹ 105,345.95 Each (inc. GST)

Schneider Electric SD3 Series Stepper Motor, 4.8Nm Torque, 325 V dc, 0.036°, 85 x 85mm Frame, 12mm Shaft
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 89,276.23

₹ 89,276.23 Each (Exc. GST)

₹ 105,345.95

₹ 105,345.95 Each (inc. GST)

Schneider Electric SD3 Series Stepper Motor, 4.8Nm Torque, 325 V dc, 0.036°, 85 x 85mm Frame, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Step Angle

0.036°

Holding Torque

4.8Nm

Supply Voltage

325 V dc

Frame Size

85 x 85mm

Shaft Diameter

12mm

Series

SD3

Country of Origin

Germany