Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 400 V ac, 3 A, ATV95 Series

RS Stock No.: 125-3289Brand: Schneider ElectricManufacturers Part No.: ATV950U15N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV95

Field Bus Communication Type

Profibus

IP Rating

IP55

Output Frequency

0.1 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Overall Length

263mm

Special Features

Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive

Overall Width

272mm

Overall Depth

728.4mm

Function

Motor Control

Product details

Altivar ATV950 - Variable Speed Drives

The Altivar Process drive ATV950 is an IP55 frequency inverter for wall mounting for 3-phase synchronous and asynchronous motors, specially designed for the following market segments: water & wastewater, oil & gas, mining, minerals & metals and food & beverage. The ATV950 variable speed drives are designed to focus on maximum productivity with exceptional motor control and connectivity with easy access via PC, Tablet or smartphone. All models are highly reliable and excellent quality.

Performance on motor control with an overload torque up to 180% Tn in an open or closed loop
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 171,566.00

₹ 171,566.00 Each (Exc. GST)

₹ 202,447.88

₹ 202,447.88 Each (inc. GST)

Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 400 V ac, 3 A, ATV95 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 171,566.00

₹ 171,566.00 Each (Exc. GST)

₹ 202,447.88

₹ 202,447.88 Each (inc. GST)

Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 400 V ac, 3 A, ATV95 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV95

Field Bus Communication Type

Profibus

IP Rating

IP55

Output Frequency

0.1 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Overall Length

263mm

Special Features

Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive

Overall Width

272mm

Overall Depth

728.4mm

Function

Motor Control

Product details

Altivar ATV950 - Variable Speed Drives

The Altivar Process drive ATV950 is an IP55 frequency inverter for wall mounting for 3-phase synchronous and asynchronous motors, specially designed for the following market segments: water & wastewater, oil & gas, mining, minerals & metals and food & beverage. The ATV950 variable speed drives are designed to focus on maximum productivity with exceptional motor control and connectivity with easy access via PC, Tablet or smartphone. All models are highly reliable and excellent quality.

Performance on motor control with an overload torque up to 180% Tn in an open or closed loop
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more