Schneider Electric Altira Series Key Release Emergency Stop Push Button, Surface Mount, IP44

RS Stock No.: 276-1547Brand: Schneider ElectricManufacturers Part No.: ALB45032
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Surface Mount

Push Button Actuation

Key Release

Series

Altira

Illuminated

No

IP Rating

IP44

Country of Origin

France

Stock information temporarily unavailable.

₹ 11,394.26

₹ 11,394.26 Each (Exc. GST)

₹ 13,445.23

₹ 13,445.23 Each (inc. GST)

Schneider Electric Altira Series Key Release Emergency Stop Push Button, Surface Mount, IP44
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,394.26

₹ 11,394.26 Each (Exc. GST)

₹ 13,445.23

₹ 13,445.23 Each (inc. GST)

Schneider Electric Altira Series Key Release Emergency Stop Push Button, Surface Mount, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Push Button Actuation

Key Release

Series

Altira

Illuminated

No

IP Rating

IP44

Country of Origin

France