Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P+N
Maximum Current
63A
Voltage Rating
415V ac
Electrical Phase
3
Length
85mm
Width
72mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
74mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
₹ 30,154.63
₹ 30,154.63 Each (Exc. GST)
₹ 35,582.46
₹ 35,582.46 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 30,154.63
₹ 30,154.63 Each (Exc. GST)
₹ 35,582.46
₹ 35,582.46 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P+N
Maximum Current
63A
Voltage Rating
415V ac
Electrical Phase
3
Length
85mm
Width
72mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
74mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device