Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current

RS Stock No.: 734-9412Brand: Schneider ElectricManufacturers Part No.: A9S60232
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

2P

Maximum Current

32A

Voltage Rating

415V ac

Electrical Phase

1

Switch Rating

4kV

Length

77mm

Width

18mm

Depth

75.5mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2P

Maximum Current

32A

Voltage Rating

415V ac

Electrical Phase

1

Switch Rating

4kV

Length

77mm

Width

18mm

Depth

75.5mm

Country of Origin

France