Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
2
Normal State Configuration
2CO
Mounting Style
DIN Rail Mount
Range
Acti 9
Series
iC60
Contact Current Rating
6 A ac, 6 A dc
Terminal Type
Clamp
Pole and Throw Configuration
DPDT
Contact Voltage Rating
130 V dc, 415 V ac
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Operating Temperature Range
-37 → +70 °C
Country of Origin
Belgium
₹ 9,270.29
₹ 9,270.29 Each (Exc. GST)
₹ 10,938.94
₹ 10,938.94 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,270.29
₹ 9,270.29 Each (Exc. GST)
₹ 10,938.94
₹ 10,938.94 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 9,270.29 |
15 - 24 | ₹ 8,861.31 |
25+ | ₹ 8,608.13 |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
2
Normal State Configuration
2CO
Mounting Style
DIN Rail Mount
Range
Acti 9
Series
iC60
Contact Current Rating
6 A ac, 6 A dc
Terminal Type
Clamp
Pole and Throw Configuration
DPDT
Contact Voltage Rating
130 V dc, 415 V ac
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Operating Temperature Range
-37 → +70 °C
Country of Origin
Belgium