Technical Document
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCD
Current Rating
125A
Number of Poles
4
Range
Vigi C120
Mounting Style
DIN Rail Mount
Country of Origin
France
Stock information temporarily unavailable.
₹ 110,254.28
₹ 110,254.28 Each (Exc. GST)
₹ 130,100.05
₹ 130,100.05 Each (inc. GST)
Schneider Electric RCD, 125A, 4 Pole
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 110,254.28
₹ 110,254.28 Each (Exc. GST)
₹ 130,100.05
₹ 130,100.05 Each (inc. GST)
Schneider Electric RCD, 125A, 4 Pole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCD
Current Rating
125A
Number of Poles
4
Range
Vigi C120
Mounting Style
DIN Rail Mount
Country of Origin
France