Schneider Electric 1 Phase LCD Energy Meter

RS Stock No.: 841-7724Brand: Schneider ElectricManufacturers Part No.: A9M17067
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

Acti 9 iME

Cutout Width

36mm

Cutout Height

81mm

Display Type

LCD

Number Of Digits

5

Number of Phases

1

Pulse Output

Yes

Depth

65mm

Country of Origin

India

Product details

Schneider Electric IME1zr Single-Phase Power Meter

The Acti 9 iME energy meters are designed for the direct measurement of kilowatt hours consumed by a single-phase electrical circuit, with or without a distributed neutral, up to 63A.

Power Meter iME1zr
Direct input, 63 A
Rated voltage 230 Vac
LCD Display
Single-phase kilowatt-hour meter with partial meter
Remote transfer of metering impulses
Relay output
IP50 protection
36 mm widht
DIN rail mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1 Phase LCD Energy Meter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Acti 9 iME

Cutout Width

36mm

Cutout Height

81mm

Display Type

LCD

Number Of Digits

5

Number of Phases

1

Pulse Output

Yes

Depth

65mm

Country of Origin

India

Product details

Schneider Electric IME1zr Single-Phase Power Meter

The Acti 9 iME energy meters are designed for the direct measurement of kilowatt hours consumed by a single-phase electrical circuit, with or without a distributed neutral, up to 63A.

Power Meter iME1zr
Direct input, 63 A
Rated voltage 230 Vac
LCD Display
Single-phase kilowatt-hour meter with partial meter
Remote transfer of metering impulses
Relay output
IP50 protection
36 mm widht
DIN rail mounting

You may be interested in