Schneider Electric Acti9 A9F MCB, 3P, 50A Curve C, 440V AC, 180V DC, 70 kA Breaking Capacity

RS Stock No.: 288-7100Brand: Schneider ElectricManufacturers Part No.: A9F94350
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

180V

Breaking Capacity at Maximum Voltage Rating

70 kA

Range

Acti9

Series

A9F

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 37,963.03

₹ 37,963.03 Each (Exc. GST)

₹ 44,796.38

₹ 44,796.38 Each (inc. GST)

Schneider Electric Acti9 A9F MCB, 3P, 50A Curve C, 440V AC, 180V DC, 70 kA Breaking Capacity
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 37,963.03

₹ 37,963.03 Each (Exc. GST)

₹ 44,796.38

₹ 44,796.38 Each (inc. GST)

Schneider Electric Acti9 A9F MCB, 3P, 50A Curve C, 440V AC, 180V DC, 70 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

180V

Breaking Capacity at Maximum Voltage Rating

70 kA

Range

Acti9

Series

A9F

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more