Technical Document
Specifications
Brand
Schneider ElectricRange
Acti 9
Current Rating
20A
Series
IPB
Type
Push Button
Rated Control Voltage
250V ac
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Acti9 Pushbuttons
Acti9 iPB pushbuttons are used to control electric circuits by means of pulses, available in three different options: single, double or single + indicator light
₹ 2,426.14
₹ 2,426.14 Each (Exc. GST)
₹ 2,862.85
₹ 2,862.85 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,426.14
₹ 2,426.14 Each (Exc. GST)
₹ 2,862.85
₹ 2,862.85 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 2,426.14 |
10 - 14 | ₹ 2,357.80 |
15+ | ₹ 2,293.21 |
Technical Document
Specifications
Brand
Schneider ElectricRange
Acti 9
Current Rating
20A
Series
IPB
Type
Push Button
Rated Control Voltage
250V ac
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Acti9 Pushbuttons
Acti9 iPB pushbuttons are used to control electric circuits by means of pulses, available in three different options: single, double or single + indicator light