Schneider Electric RCBO, 16A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type B, Acti9 Range

RS Stock No.: 654-647Brand: Schneider ElectricManufacturers Part No.: A9D67416
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

4

Range

Acti9

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

A9D

Tripping Characteristics

Type B

Country of Origin

Portugal

P.O.A.

Schneider Electric RCBO, 16A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type B, Acti9 Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric RCBO, 16A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type B, Acti9 Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

16A

Number of Poles

4

Range

Acti9

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

A9D

Tripping Characteristics

Type B

Country of Origin

Portugal