Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head, 30mm Cutout

RS Stock No.: 815-1727Brand: Schneider ElectricManufacturers Part No.: 9001KS88B
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Number of Positions

4

Cutout Diameter

30mm

Switch Actuation

Latching

Series

Harmony 9001K

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K

Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.

Rated for NEMA types 4/13 environments without boots
Contact blocks feature double-break fine silver contacts with scrubbing action
Non-illuminated 2 or 3-position selector switches
Non-illuminated and illuminated 4 position selector switches

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,005.65

₹ 5,005.65 Each (Exc. GST)

₹ 5,906.67

₹ 5,906.67 Each (inc. GST)

Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head, 30mm Cutout
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,005.65

₹ 5,005.65 Each (Exc. GST)

₹ 5,906.67

₹ 5,906.67 Each (inc. GST)

Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head, 30mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

4

Cutout Diameter

30mm

Switch Actuation

Latching

Series

Harmony 9001K

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K

Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.

Rated for NEMA types 4/13 environments without boots
Contact blocks feature double-break fine silver contacts with scrubbing action
Non-illuminated 2 or 3-position selector switches
Non-illuminated and illuminated 4 position selector switches

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more