Technical Document
Specifications
Brand
SchmersalContact Configuration
SPST
Foot Switch Type
Momentary Foot Switch
Series
T2FH 232-11UEDR/11UEDR
Switch Operation
Momentary
Case Material
Aluminium
Contact Voltage Rating AC
230V
Contact Voltage Rating (AC)
230V
Contact Voltage Rating DC
24V
Contact Voltage Rating (DC)
24V
Contact Current Rating
4
Switch Environment
Industrial Duty
IP Rating
IP65
Country of Origin
China
₹ 67,138.90
₹ 67,138.90 Each (Exc. GST)
₹ 79,223.90
₹ 79,223.90 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 67,138.90
₹ 67,138.90 Each (Exc. GST)
₹ 79,223.90
₹ 79,223.90 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalContact Configuration
SPST
Foot Switch Type
Momentary Foot Switch
Series
T2FH 232-11UEDR/11UEDR
Switch Operation
Momentary
Case Material
Aluminium
Contact Voltage Rating AC
230V
Contact Voltage Rating (AC)
230V
Contact Voltage Rating DC
24V
Contact Voltage Rating (DC)
24V
Contact Current Rating
4
Switch Environment
Industrial Duty
IP Rating
IP65
Country of Origin
China