Schmersal Rope Pull Switch, 5m, NO/NC, Straight

RS Stock No.: 236-3808Brand: SchmersalManufacturers Part No.: 031-461.036
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

5m

Mounting Orientation

Straight

IP Rating

IP65

Length

105mm

Width

52mm

Depth

57.5mm

Housing Material

Die Cast Aluminium

Dimensions

105 x 52 x 57.5mm

Maximum Current

6A

Conduit Entry

M20

Maximum AC Voltage

400V

You may be interested in

P.O.A.

Schmersal Rope Pull Switch, 5m, NO/NC, Straight
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schmersal Rope Pull Switch, 5m, NO/NC, Straight

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

5m

Mounting Orientation

Straight

IP Rating

IP65

Length

105mm

Width

52mm

Depth

57.5mm

Housing Material

Die Cast Aluminium

Dimensions

105 x 52 x 57.5mm

Maximum Current

6A

Conduit Entry

M20

Maximum AC Voltage

400V

You may be interested in