Schaffner 2A, 250 V ac Male Panel Mount IEC Filter FN389-2-21, Solder

RS Stock No.: 170-4923Brand: SchaffnerManufacturers Part No.: FN389-2-21
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Solder

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

50mm

Depth

66.5mm

Height

58mm

Product details

Schaffner FN380 Series

The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch

Approvals

UL recognised component, VDE, CSA certified, SEMKO

Stock information temporarily unavailable.

₹ 171,020.00

₹ 4,275.50 Each (In a Box of 40) (Exc. GST)

₹ 201,803.60

₹ 5,045.09 Each (In a Box of 40) (inc. GST)

Schaffner 2A, 250 V ac Male Panel Mount IEC Filter FN389-2-21, Solder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 171,020.00

₹ 4,275.50 Each (In a Box of 40) (Exc. GST)

₹ 201,803.60

₹ 5,045.09 Each (In a Box of 40) (inc. GST)

Schaffner 2A, 250 V ac Male Panel Mount IEC Filter FN389-2-21, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Termination Method

Solder

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

50mm

Depth

66.5mm

Height

58mm

Product details

Schaffner FN380 Series

The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch

Approvals

UL recognised component, VDE, CSA certified, SEMKO