Schaffner 4A, 250 V ac Male Panel Mount IEC Filter FN378-4-21, Solder

RS Stock No.: 170-5104Brand: SchaffnerManufacturers Part No.: FN378-4-21
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Solder

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

50mm

Depth

59.5mm

Height

58mm

Product details

Schaffner FN37X Series

Up to 6A current rating
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector

Approvals

UL recognised component, VDE, CSA certified, SEMKO

Stock information temporarily unavailable.

₹ 161,889.20

₹ 4,047.23 Each (In a Box of 40) (Exc. GST)

₹ 191,029.26

₹ 4,775.731 Each (In a Box of 40) (inc. GST)

Schaffner 4A, 250 V ac Male Panel Mount IEC Filter FN378-4-21, Solder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 161,889.20

₹ 4,047.23 Each (In a Box of 40) (Exc. GST)

₹ 191,029.26

₹ 4,775.731 Each (In a Box of 40) (inc. GST)

Schaffner 4A, 250 V ac Male Panel Mount IEC Filter FN378-4-21, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Termination Method

Solder

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

50mm

Depth

59.5mm

Height

58mm

Product details

Schaffner FN37X Series

Up to 6A current rating
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector

Approvals

UL recognised component, VDE, CSA certified, SEMKO