Schaffner, FN350 55A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

RS Stock No.: 463-3020Brand: SchaffnerManufacturers Part No.: FN350-55-33
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

55A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Series

FN350

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

115mm

Depth

230mm

Height

60mm

Dimensions

115 x 230 x 60mm

Minimum Operating Temperature

-25°C

Leakage Current

11 mA

Maximum Operating Temperature

+100°C

Power Loss

9.9W

Product details

High Power Filters for Drives

Schaffner single stage filter FN350 is a compact filter solution for single phase motor drive applications, featuring industrial grade safety terminal blocks for fast and easy installation. High component values for common and differential mode attenuation in in the lower frequency range makes this filter ideal for a large variety of single phase motor drive applications. Compliant with IEC 60950

Applications

Automation equipment
Power supplies, SMPS
Testing and measurements equipment
Office equipment

Approvals

IEC 60950

Standards

EN55011/14/22, IEC 950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 22,472.12

₹ 22,472.12 Each (Exc. GST)

₹ 26,517.10

₹ 26,517.10 Each (inc. GST)

Schaffner, FN350 55A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,472.12

₹ 22,472.12 Each (Exc. GST)

₹ 26,517.10

₹ 26,517.10 Each (inc. GST)

Schaffner, FN350 55A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Current Rating

55A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Series

FN350

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

115mm

Depth

230mm

Height

60mm

Dimensions

115 x 230 x 60mm

Minimum Operating Temperature

-25°C

Leakage Current

11 mA

Maximum Operating Temperature

+100°C

Power Loss

9.9W

Product details

High Power Filters for Drives

Schaffner single stage filter FN350 is a compact filter solution for single phase motor drive applications, featuring industrial grade safety terminal blocks for fast and easy installation. High component values for common and differential mode attenuation in in the lower frequency range makes this filter ideal for a large variety of single phase motor drive applications. Compliant with IEC 60950

Applications

Automation equipment
Power supplies, SMPS
Testing and measurements equipment
Office equipment

Approvals

IEC 60950

Standards

EN55011/14/22, IEC 950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more