Schaffner, FN2410 100A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

RS Stock No.: 162-0597Brand: SchaffnerManufacturers Part No.: FN2410-100-34
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Series

FN2410

Operating Frequency

400Hz

Length

218mm

Depth

115mm

Height

100mm

Dimensions

218 x 115 x 100mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

FN2410 Series

For applications with high interference levels
Current ratings up to 100A

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200

Stock information temporarily unavailable.

₹ 113,767.15

₹ 22,753.43 Each (In a Box of 5) (Exc. GST)

₹ 134,245.24

₹ 26,849.047 Each (In a Box of 5) (inc. GST)

Schaffner, FN2410 100A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 113,767.15

₹ 22,753.43 Each (In a Box of 5) (Exc. GST)

₹ 134,245.24

₹ 26,849.047 Each (In a Box of 5) (inc. GST)

Schaffner, FN2410 100A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Series

FN2410

Operating Frequency

400Hz

Length

218mm

Depth

115mm

Height

100mm

Dimensions

218 x 115 x 100mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

FN2410 Series

For applications with high interference levels
Current ratings up to 100A

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200