Scame IP44 Blue Surface Mount Socket, Rated At 16A, 200 → 250 V

RS Stock No.: 410-050Brand: ScameManufacturers Part No.: 671.1623
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200 → 250 V

Mounting Type

Surface Mount

Height

150mm

IP Rating

IP44

Width

256mm

Colour

Blue

Depth

156mm

Dimensions (W x H x D)

256 x 150 x 156mm

Trip Current

30mA

Minimum Box Depth

115mm

RCD Type

None

Country of Origin

Italy

Product details

Wall Mount Sockets

Wall mount sockets feature two covered sockets that offer IP44 rating in a compact, robust and versatile housing. The enclosures are made of impact-resistant self-extinguishing thermoplastic material with excellent dielectric, thermal and mechanical properties ensuring a long life and safe operation.

Stock information temporarily unavailable.

₹ 7,599.92

₹ 7,599.92 Each (Exc. GST)

₹ 8,967.91

₹ 8,967.91 Each (inc. GST)

Scame IP44 Blue Surface Mount Socket, Rated At 16A, 200 → 250 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,599.92

₹ 7,599.92 Each (Exc. GST)

₹ 8,967.91

₹ 8,967.91 Each (inc. GST)

Scame IP44 Blue Surface Mount Socket, Rated At 16A, 200 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 7,599.92
10+₹ 7,264.63

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200 → 250 V

Mounting Type

Surface Mount

Height

150mm

IP Rating

IP44

Width

256mm

Colour

Blue

Depth

156mm

Dimensions (W x H x D)

256 x 150 x 156mm

Trip Current

30mA

Minimum Box Depth

115mm

RCD Type

None

Country of Origin

Italy

Product details

Wall Mount Sockets

Wall mount sockets feature two covered sockets that offer IP44 rating in a compact, robust and versatile housing. The enclosures are made of impact-resistant self-extinguishing thermoplastic material with excellent dielectric, thermal and mechanical properties ensuring a long life and safe operation.