Savigny Steel Carrying Handle 40302 ZI

RS Stock No.: 237-5782Brand: SavignyManufacturers Part No.: 2 x PR 302
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

Savigny

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Steel

Maximum Load

70kg

Country of Origin

France

Stock information temporarily unavailable.

₹ 2,061.62

₹ 1,030.81 Each (In a Pack of 2) (Exc. GST)

₹ 2,432.71

₹ 1,216.356 Each (In a Pack of 2) (inc. GST)

Savigny Steel Carrying Handle 40302 ZI
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,061.62

₹ 1,030.81 Each (In a Pack of 2) (Exc. GST)

₹ 2,432.71

₹ 1,216.356 Each (In a Pack of 2) (inc. GST)

Savigny Steel Carrying Handle 40302 ZI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8₹ 1,030.81₹ 2,061.62
10 - 18₹ 1,001.77₹ 2,003.54
20 - 58₹ 974.33₹ 1,948.66
60+₹ 961.16₹ 1,922.32

Technical Document

Specifications

Brand

Savigny

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Steel

Maximum Load

70kg

Country of Origin

France