Sauter TN 80-0.01 US Thickness Meter, 0.75mm - 80mm, 0.01 Accuracy, 0.01 mm Resolution, LCD Display

RS Stock No.: 899-8141Brand: SauterManufacturers Part No.: TN 80-0.01US
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Brand

Sauter

Resolution

0.01 mm

Accuracy

0.01

Frequency

7MHz

Display Type

LCD

Dimensions

150 x 74 x 32mm

Battery Type

AA

Kit Contents

Carrying Case, Interface Cable

Height

32mm

Length

150mm

Maximum Measurement

80mm

Model Number p

TN 80-0.01 US

Width

74mm

Minimum Measurement

0.75mm

Model Number (p)

TN 80-0.01 US

Country of Origin

China

Product details

TN Series Material Thickness Measurement Device

Digital material thickness measurement device with RS 232C interface
With external measuring head with 1 m cable, for easy access to the measurement point
Measurement range switchable between mm and inches
With auto-power-off function
Measuring head ø 10 mm, frequency 5 MHz
Sound velocity 1000 → 9999 m/s
Data memory for 20 files with 100 measured values each
For measuring the thickness of hard materials, such as metal, glass and plastic
Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in the power plant and oil industries
Dimensions L x W x H: 150 x 74 x 32 mm
Weight: 245 g

Supplied with

Calibration tool, 2 x 1.5 V batteries type AA, carrying case

Stock information temporarily unavailable.

P.O.A.

Sauter TN 80-0.01 US Thickness Meter, 0.75mm - 80mm, 0.01 Accuracy, 0.01 mm Resolution, LCD Display
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sauter TN 80-0.01 US Thickness Meter, 0.75mm - 80mm, 0.01 Accuracy, 0.01 mm Resolution, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Resolution

0.01 mm

Accuracy

0.01

Frequency

7MHz

Display Type

LCD

Dimensions

150 x 74 x 32mm

Battery Type

AA

Kit Contents

Carrying Case, Interface Cable

Height

32mm

Length

150mm

Maximum Measurement

80mm

Model Number p

TN 80-0.01 US

Width

74mm

Minimum Measurement

0.75mm

Model Number (p)

TN 80-0.01 US

Country of Origin

China

Product details

TN Series Material Thickness Measurement Device

Digital material thickness measurement device with RS 232C interface
With external measuring head with 1 m cable, for easy access to the measurement point
Measurement range switchable between mm and inches
With auto-power-off function
Measuring head ø 10 mm, frequency 5 MHz
Sound velocity 1000 → 9999 m/s
Data memory for 20 files with 100 measured values each
For measuring the thickness of hard materials, such as metal, glass and plastic
Material thickness, corrosion and wear inspection for pressure vessels, kettles and tanks in engineering, ship and bridge construction and in the power plant and oil industries
Dimensions L x W x H: 150 x 74 x 32 mm
Weight: 245 g

Supplied with

Calibration tool, 2 x 1.5 V batteries type AA, carrying case