SAUTER REGULATION 10 V 3 port Motorised Valve, DN15 Pipe Size, 16 bar

RS Stock No.: 241-2755Brand: SAUTER REGULATIONManufacturers Part No.: BUT015F210
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

3

Maximum Working Pressure

16 bar

Supply Voltage

10 V

Body Material

Nickel Plated Brass

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 4,277.63

₹ 4,277.63 Each (Exc. GST)

₹ 5,047.60

₹ 5,047.60 Each (inc. GST)

SAUTER REGULATION 10 V 3 port Motorised Valve, DN15 Pipe Size, 16 bar
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,277.63

₹ 4,277.63 Each (Exc. GST)

₹ 5,047.60

₹ 5,047.60 Each (inc. GST)

SAUTER REGULATION 10 V 3 port Motorised Valve, DN15 Pipe Size, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

3

Maximum Working Pressure

16 bar

Supply Voltage

10 V

Body Material

Nickel Plated Brass

Country of Origin

Italy