Sato Parts Barrier Strip, 7.62mm Pitch, 10A, 250 V, Screw Down Termination

RS Stock No.: 646-0925Brand: Sato PartsManufacturers Part No.: ML-41-S1BYF-4P
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Pitch

7.62mm

Material

PBT

Current Rating

10A

Voltage Rating

250 V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Sato Parts Barrier Strip, 7.62mm Pitch, 10A, 250 V, Screw Down Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Sato Parts Barrier Strip, 7.62mm Pitch, 10A, 250 V, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pitch

7.62mm

Material

PBT

Current Rating

10A

Voltage Rating

250 V

Country of Origin

Japan