Technical Document
Specifications
Brand
Sato PartsFuse Holder Type
Panel Mount
Fuse Size
6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30mm
Current Rating
10A
Voltage Rating
250V ac
Includes Indicator
No
Cap Style
Manual
Compatible Fuse Diameter
6.3mm
Terminal Type
Quick Connect, Solder
Compatible Fuse Length
32mm
Gauge Piece Colour
Black
Country of Origin
Japan
Product details
Fuse holder F-120-B
Tubular panel-mounted fuse holder
Standards
UL, CSA, PSE
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
₹ 438.59
₹ 438.59 Each (Exc. GST)
₹ 517.54
₹ 517.54 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 438.59
₹ 438.59 Each (Exc. GST)
₹ 517.54
₹ 517.54 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 438.59 |
5 - 9 | ₹ 416.59 |
10 - 24 | ₹ 403.38 |
25+ | ₹ 390.18 |
Technical Document
Specifications
Brand
Sato PartsFuse Holder Type
Panel Mount
Fuse Size
6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30mm
Current Rating
10A
Voltage Rating
250V ac
Includes Indicator
No
Cap Style
Manual
Compatible Fuse Diameter
6.3mm
Terminal Type
Quick Connect, Solder
Compatible Fuse Length
32mm
Gauge Piece Colour
Black
Country of Origin
Japan
Product details
Fuse holder F-120-B
Tubular panel-mounted fuse holder
Standards
UL, CSA, PSE
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.