Technical Document
Specifications
Brand
SarelSeries
Mureva
Number of Ways Total
6
Dimensions
200 x 159 x 112mm
Housing Material
Steel
International Protection Rating
IP65
Depth
112mm
Width
159mm
Length
200mm
Stock information temporarily unavailable.
P.O.A.
MINI MODULAR BOX 6 M
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
MINI MODULAR BOX 6 M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SarelSeries
Mureva
Number of Ways Total
6
Dimensions
200 x 159 x 112mm
Housing Material
Steel
International Protection Rating
IP65
Depth
112mm
Width
159mm
Length
200mm