Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
28mm
AC or DC Operation
DC
Power Consumption
540mW
Width
40mm
Depth
40mm
Maximum Current
40mA
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Air Flow
9.6m³/h
Noise Level
19dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Country of Origin
Philippines
₹ 2,537.80
₹ 2,537.80 Each (Exc. GST)
₹ 2,994.60
₹ 2,994.60 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,537.80
₹ 2,537.80 Each (Exc. GST)
₹ 2,994.60
₹ 2,994.60 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
28mm
AC or DC Operation
DC
Power Consumption
540mW
Width
40mm
Depth
40mm
Maximum Current
40mA
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Air Flow
9.6m³/h
Noise Level
19dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Country of Origin
Philippines