Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
AC or DC Operation
DC
Height
172mm
Width
150mm
Power Consumption
120W
Maximum Current
5A
Depth
51mm
Termination Type
Lead Wire
Dimensions
172 x 150 x 51mm
Air Flow
738m³/h
Noise Level
77dB
Fan Speed
8000rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Country of Origin
Philippines
Product details
San Ace High Static Pressure DC Fans - HV Series
Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.
When To Use High Static Pressure Fans
A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.
Potential Applications
Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.
Features
High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime
₹ 17,578.10
₹ 17,578.10 Each (Exc. GST)
₹ 20,742.16
₹ 20,742.16 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 17,578.10
₹ 17,578.10 Each (Exc. GST)
₹ 20,742.16
₹ 20,742.16 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
AC or DC Operation
DC
Height
172mm
Width
150mm
Power Consumption
120W
Maximum Current
5A
Depth
51mm
Termination Type
Lead Wire
Dimensions
172 x 150 x 51mm
Air Flow
738m³/h
Noise Level
77dB
Fan Speed
8000rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Country of Origin
Philippines
Product details
San Ace High Static Pressure DC Fans - HV Series
Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.
When To Use High Static Pressure Fans
A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.
Potential Applications
Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.
Features
High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime