Sanyo Denki San Ace 9HV Series Axial Fan, 48 V dc, DC Operation, 498m³/h, 96W, 2A Max, 120 x 120 x 38mm

RS Stock No.: 817-9151Brand: Sanyo DenkiManufacturers Part No.: 9HV1248P1G001
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

96W

Maximum Current

2A

Depth

38mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Air Flow

498m³/h

Noise Level

75dB

Fan Speed

11500rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Country of Origin

Philippines

Product details

San Ace High Static Pressure DC Fans - HV Series

Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.

When To Use High Static Pressure Fans

A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.

Potential Applications

Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.

Features

High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime

Stock information temporarily unavailable.

₹ 8,540.73

₹ 8,540.73 Each (Exc. GST)

₹ 10,078.06

₹ 10,078.06 Each (inc. GST)

Sanyo Denki San Ace 9HV Series Axial Fan, 48 V dc, DC Operation, 498m³/h, 96W, 2A Max, 120 x 120 x 38mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,540.73

₹ 8,540.73 Each (Exc. GST)

₹ 10,078.06

₹ 10,078.06 Each (inc. GST)

Sanyo Denki San Ace 9HV Series Axial Fan, 48 V dc, DC Operation, 498m³/h, 96W, 2A Max, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

96W

Maximum Current

2A

Depth

38mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 38mm

Air Flow

498m³/h

Noise Level

75dB

Fan Speed

11500rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Country of Origin

Philippines

Product details

San Ace High Static Pressure DC Fans - HV Series

Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.

When To Use High Static Pressure Fans

A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.

Potential Applications

Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.

Features

High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime